Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB3300-EZKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W2142
Your Part Number
3,771 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.640 |
| 25+ | $1.610 |
| 50+ | $1.580 |
| 100+ | $1.540 |
| 250+ | $1.510 |
| 500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3300-EZKCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66W2142
Technical Datasheet
USB IC TypeUSB PHY Transceiver
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins32Pins
Data Rate480Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB PHY Transceiver
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
32Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
480Mbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for USB3300-EZK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
