Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB3750A-1-A4-TRCopy
Newark Part No.
Re-Reel51X1817RL
Cut Tape51X1817
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3750A-1-A4-TRCopy
Newark Part No.
Re-Reel51X1817RL
Cut Tape51X1817
Technical Datasheet
Power Load Switch Type-
No. of Channels3Channels
Input Voltage9V
Current Limit100mA
On State Resistance0.07ohm
IC Case / PackageQFN
No. of Pins16Pins
Thermal Protection-
On / Enable Input PolarityActive High
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN
Technical Specifications
Power Load Switch Type
-
Input Voltage
9V
On State Resistance
0.07ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
3Channels
Current Limit
100mA
IC Case / Package
QFN
Thermal Protection
-
No. of Outputs
3Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
QFN
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
