Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5537B-6070AKZECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4787
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 10+ | $8.490 |
| 25+ | $7.720 |
| 50+ | $7.580 |
| 100+ | $7.440 |
| 250+ | $7.290 |
| 500+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5537B-6070AKZECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4787
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins72Pins
Data Rate5Gbps
No. of Ports7 Port
No. of Ports7Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
72Pins
No. of Ports
7 Port
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0, 3.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
5Gbps
No. of Ports
7Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
