Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5744-I/2GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y8098
Your Part Number
854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $6.550 |
| 25+ | $5.950 |
| 50+ | $5.860 |
| 100+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5744-I/2GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52Y8098
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleSQFN
IC Case / PackageSQFN
No. of Pins56Pins
Data Rate5Gbps
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
Interface Case Style
SQFN
No. of Pins
56Pins
No. of Ports
4Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
-
USB Standard
USB 2.0, 3.0
Supply Voltage Max
3.6V
IC Case / Package
SQFN
Data Rate
5Gbps
No. of Ports
4 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for USB5744-I/2G
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
