Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5906C-I/KDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH2351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.390 |
| 100+ | $8.370 |
| 500+ | $8.200 |
| 1000+ | $8.030 |
| 2500+ | $7.880 |
| 10000+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5906C-I/KDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH2351
Technical Datasheet
USB IC TypeUSB Hub Controller
Power Role-
Data Role-
USB StandardUSB 3.1
No. of Ports6 Port
IC Case / PackageVQFN
USB Controller Case StyleVQFN
No. of Pins100Pins
IC MountingSurface Mount
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Data Role
-
No. of Ports
6 Port
USB Controller Case Style
VQFN
IC Mounting
Surface Mount
Supply Voltage Max
1.32V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Role
-
USB Standard
USB 3.1
IC Case / Package
VQFN
No. of Pins
100Pins
Supply Voltage Min
1.08V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
