Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUSB5926C-I/KDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AH2352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 10+ | $16.900 |
| 25+ | $14.000 |
| 50+ | $12.550 |
| 100+ | $11.590 |
| 250+ | $10.810 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB5926C-I/KDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AH2352
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleVQFN-EP
IC Case / PackageVQFN-EP
No. of Pins100Pins
Data Rate5Gbps
No. of Ports6 Port
No. of Ports6Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
Interface Case Style
VQFN-EP
No. of Pins
100Pins
No. of Ports
6 Port
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 3.1
Supply Voltage Max
3.6V
IC Case / Package
VQFN-EP
Data Rate
5Gbps
No. of Ports
6Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for USB5926C-I/KD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
