Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoUTC2000/MGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH1001
Your Part Number
2,028 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.300 |
| 25+ | $1.180 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.120 |
| 500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUTC2000/MGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH1001
Technical Datasheet
USB IC TypeUSB Type-C Controller
USB StandardUSB 3.1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins16Pins
Data Rate-
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Controller
Supply Voltage Min
4.5V
IC Case / Package
QFN
No. of Pins
16Pins
No. of Ports
1 Port
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 3.1
Supply Voltage Max
5.5V
Interface Case Style
QFN
Data Rate
-
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
