Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC7428XJG-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH1071
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.120 |
| 5+ | $99.280 |
| 10+ | $94.440 |
| 25+ | $89.580 |
Price for:Each
Minimum: 1
Multiple: 1
$104.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC7428XJG-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH1071
Technical Datasheet
Device TypeGigabit Ethernet Switch
Data Rate2.5Gbps
Supported StandardsIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Ethernet TypeIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Controller IC Case StyleBGA
Supply Voltage Max1.05V
IC Case / PackageBGA
IC Interface TypeMII, QSGMII, SGMII
No. of Pins672Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Supported Standards
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min
950mV
Supply Voltage Max
1.05V
IC Interface Type
MII, QSGMII, SGMII
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Data Rate
2.5Gbps
Ethernet Type
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Controller IC Case Style
BGA
IC Case / Package
BGA
No. of Pins
672Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VSC7428XJG-02
1 Product Found
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
