Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC7429XJG-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH1073
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $155.600 |
| 5+ | $148.440 |
| 10+ | $141.300 |
| 25+ | $134.140 |
Price for:Each
Minimum: 1
Multiple: 1
$155.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC7429XJG-02Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH1073
Technical Datasheet
Device TypeGigabit Ethernet Switch
Data Rate2.5Gbps
Ethernet TypeIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supported StandardsIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Controller IC Case StyleBGA
Supply Voltage Max1.05V
IC Case / PackageBGA
No. of Pins672Pins
IC Interface TypeMII, QSGMII, SGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Switch
Ethernet Type
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min
950mV
Supply Voltage Max
1.05V
No. of Pins
672Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
2.5Gbps
Supported Standards
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Controller IC Case Style
BGA
IC Case / Package
BGA
IC Interface Type
MII, QSGMII, SGMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for VSC7429XJG-02
1 Product Found
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
