Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoVSC7512XMYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ9125
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 25+ | $23.140 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoVSC7512XMYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ9125
Technical Datasheet
Data Rate2.5Gbps
Device TypeGigabit Ethernet Switch
Ethernet TypeIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supported StandardsIEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min950mV
Controller IC Case StyleQFN-EP
Supply Voltage Max1.05V
IC Case / PackageQFN-EP
No. of Pins172Pins
IC Interface TypeMII, QSGMII, SGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
2.5Gbps
Ethernet Type
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Supply Voltage Min
950mV
Supply Voltage Max
1.05V
No. of Pins
172Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Device Type
Gigabit Ethernet Switch
Supported Standards
IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az
Controller IC Case Style
QFN-EP
IC Case / Package
QFN-EP
IC Interface Type
MII, QSGMII, SGMII
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for VSC7512XMY
2 Products Found
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
