Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14J3601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $221.980 |
| 3+ | $219.870 |
Price for:Each
Minimum: 1
Multiple: 1
$221.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part NoMCKN1-B-15S6A1-18.0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14J3601
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions15Positions
Cable Length - Imperial17.99"
Cable Length - Metric457mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
17.99"
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
