Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QL512ABB8ESF-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7530
Product Range3V Serial NOR Flash Memories
Your Part Number
671 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $79.270 |
Price for:Each
Minimum: 1
Multiple: 1
$79.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QL512ABB8ESF-0SITCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7530
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size512Mbit
Memory Density512Mbit
Memory Configuration128M x 4bit
Flash Memory Configuration128M x 4bit
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT25QL512ABB8ESF-0SIT is a serial NOR flash memory. The MT25Q is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Dual/quad I/O commands for increased throughput up to 90MB/s
- Execute-in-place (XIP), PROGRAM/ERASE SUSPEND operation, volatile/non-volatile configuration setting
- Additional reset pin for selected part numbers
- Erase performance: 400KB/sec (64KB sector), erase performance: 80KB/sec (4KB sub-sector)
- JESD47H-compliant: min, 100,000 ERASE cycles per sector, data retention: 20 years (TYP)
- 2.7 to 3.6V voltage rating, 64KB sectors, 4KB and 32KB subsectors
- 512Mb (64MB) density
- 16-pin SOP2, 300 mils package
- Operating temperature range from -40°C to +85°C
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
512Mbit
Flash Memory Configuration
128M x 4bit
Interfaces
SPI
IC Case / Package
WSOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
512Mbit
Memory Configuration
128M x 4bit
IC Interface Type
SPI
Memory Case Style
WSOIC
No. of Pins
16Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
