Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA1EW9-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7561
Product Range1.8V Serial NOR Flash Memories
Your Part Number
159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.760 |
Price for:Each
Minimum: 1
Multiple: 1
$42.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU256ABA1EW9-0SITCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.80AH7561
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Memory Configuration64M x 4bit
Flash Memory Configuration64M x 4bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageWPDFN-EP
Memory Case StyleWPDFN-EP
No. of Pins8Pins
Clock Frequency Max166MHz
Clock Frequency166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Product Overview
MT25QU256ABA1EW9-0SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for read and program operations.
- Operating voltage range from 1.7V to 2.0V
- 256Mb (32MB) density
- 1 die stacked
- 64KB sectors, 4KB and 32KB subsectors
- Additional hold pin
- Standard default security
- Special option-standard product
- Operating temperature range from- 40°C to +85°C
- Single and double transfer rate (STR/DTR)
- Available in 8-pin WPDFN package
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Flash Memory Configuration
64M x 4bit
Interfaces
SPI
Memory Case Style
WPDFN-EP
Clock Frequency Max
166MHz
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
256Mbit
Memory Configuration
64M x 4bit
IC Interface Type
SPI
IC Case / Package
WPDFN-EP
No. of Pins
8Pins
Clock Frequency
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
