Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT25TL256BBA8ESF-0AATCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7580
Product Range3V Serial NOR Flash Memories
Your Part Number
1,440 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.790 |
Price for:Each
Minimum: 1
Multiple: 1
$63.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25TL256BBA8ESF-0AATCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH7580
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size256Mbit
Memory Density256Mbit
Memory Configuration32M x 8bit
Flash Memory Configuration32M x 8bit
IC Interface TypeSPI
InterfacesSPI
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins16Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Supply Voltage Nom3V
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
256Mbit
Flash Memory Configuration
32M x 8bit
Interfaces
SPI
Memory Case Style
WSOIC
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Size
256Mbit
Memory Configuration
32M x 8bit
IC Interface Type
SPI
IC Case / Package
WSOIC
No. of Pins
16Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
