Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29AZ5A3CHHWD-18AAT.84FCopy
Newark Part No.80AH7629
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29AZ5A3CHHWD-18AAT.84FCopy
Newark Part No.80AH7629
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Flash Memory TypeNAND with Mobile LPDDR2
Memory Density4Gbit
Memory Size4Gbit
Flash Memory Configuration512M x 8bit
Memory Configuration512M x 8bit
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins162Pins
Clock Frequency533MHz
Clock Frequency Max533MHz
Access Time22ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
SVHCTo Be Advised
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR2
Memory Size
4Gbit
Memory Configuration
512M x 8bit
IC Interface Type
SPI
IC Case / Package
VFBGA
Clock Frequency
533MHz
Access Time
22ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
To Be Advised
Memory Density
4Gbit
Flash Memory Configuration
512M x 8bit
Interfaces
SPI
Memory Case Style
VFBGA
No. of Pins
162Pins
Clock Frequency Max
533MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND with Mobile LPDDR2 Flash Memories
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
