
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
Product Information
Product Overview
MT29F1G01ABBFDWB is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND Flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. Each block of the serial NAND Flash device is divided into 64 programmable pages, each page consisting of 2176 bytes. Each page is further divided into a 2048-byte data storage region and a 128-byte spare area. The 128-byte area is typically used for memory and error management functions.
- 44-63 byte, single-level cell (SLC) technology
- 1Gb density
- Discrete, 1 chip select classification
- 1.8V (1.7–1.95V) operating voltage range
- 8-pin U-PDFN package
- Industrial operating temperature range from –40°C to +85°C
- Read page cache mode, read page cache random, read parameter page, read unique ID
- Software write protection with lock register, hardware write protection to freeze BP bits
- OTP space is 10 pages one-time programmable, endurance is 100000 PROGRAM/ERASE cycles
- Automatic device initialization after power-up
Technical Specifications
SLC NAND
1Gbit
1G x 1bit
SPI
UPDFN
83MHz
-
1.95V
Surface Mount
85°C
No SVHC (17-Jan-2023)
1Gbit
1G x 1bit
SPI
UPDFN
8Pins
83MHz
1.7V
1.8V
-40°C
1.8V SPI NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
