Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBFAH4-AAT:FCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH7675
Product Range1.8V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G16ABBFAH4-AAT:FCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH7675
Product Range1.8V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Size1Gbit
Memory Configuration64M x 16bit
Flash Memory Configuration64M x 16bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Clock Frequency50MHz
Access Time25ns
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Size
1Gbit
Flash Memory Configuration
64M x 16bit
Interfaces
Parallel
IC Case / Package
VFBGA
Clock Frequency Max
50MHz
Access Time
25ns
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Memory Configuration
64M x 16bit
IC Interface Type
Parallel
Memory Case Style
VFBGA
No. of Pins
63Pins
Clock Frequency
50MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Parallel NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991.b.1.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
