Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGD12-AAT:GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7704
Product Range3.3V SPI NAND Flash Memories
Your Part Number
1,122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F2G01ABAGD12-AAT:GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7704
Product Range3.3V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size2Gbit
Memory Density2Gbit
Memory Configuration2G x 1bit
Flash Memory Configuration2G x 1bit
IC Interface TypeSerial
InterfacesSerial
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency133MHz
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
2Gbit
Flash Memory Configuration
2G x 1bit
Interfaces
Serial
Memory Case Style
TBGA
Clock Frequency
133MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
2Gbit
Memory Configuration
2G x 1bit
IC Interface Type
Serial
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V SPI NAND Flash Memories
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
