Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29F4G01ABBFDWB-IT:FCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7763
Product Range1.8V SPI NAND Flash Memories
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.000 |
Price for:Each
Minimum: 1
Multiple: 1
$43.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F4G01ABBFDWB-IT:FCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7763
Product Range1.8V SPI NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size4Gbit
Memory Density4Gbit
Flash Memory Configuration4G x 1bit
Memory Configuration4G x 1bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageUPDFN
Memory Case StyleUPDFN
No. of Pins8Pins
Clock Frequency83MHz
Clock Frequency Max83MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V SPI NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
4Gbit
Memory Configuration
4G x 1bit
Interfaces
Parallel
Memory Case Style
UPDFN
Clock Frequency
83MHz
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
4Gbit
Flash Memory Configuration
4G x 1bit
IC Interface Type
Parallel
IC Case / Package
UPDFN
No. of Pins
8Pins
Clock Frequency Max
83MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V SPI NAND Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
