Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT29VZZZCD9FQKPR-046 W.G9LCopy
Newark Part No.80AH7890
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29VZZZCD9FQKPR-046 W.G9LCopy
Newark Part No.80AH7890
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
Technical Datasheet
Flash Memory TypeNAND
Memory Size1088Gbit
Memory Density1088Gbit
Flash Memory Configuration68G x 16bit
Memory Configuration68G x 16bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins254Pins
Clock Frequency-
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND with Mobile LPDDR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
NAND
Memory Density
1088Gbit
Memory Configuration
68G x 16bit
IC Interface Type
Parallel
IC Case / Package
TFBGA
Clock Frequency
-
Access Time
-
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Size
1088Gbit
Flash Memory Configuration
68G x 16bit
Interfaces
Parallel
Memory Case Style
TFBGA
No. of Pins
254Pins
Clock Frequency Max
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
3.3V Parallel NAND with Mobile LPDDR Flash Memories
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
