Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT35XU256ABA2G12-0AUTCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7928
Product Range1.8V Serial NOR Flash Memories
Your Part Number
1,122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.380 |
Price for:Each
Minimum: 1
Multiple: 1
$100.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT35XU256ABA2G12-0AUTCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7928
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Size256Mbit
Memory Configuration32M x 8bit
Flash Memory Configuration32M x 8bit
InterfacesSPI
IC Interface TypeSPI
IC Case / PackageTBGA
Memory Case StyleTBGA
No. of Pins24Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Operating Temperature Min-40°C
Supply Voltage Nom-
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range1.8V Serial NOR Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit
IC Interface Type
SPI
Memory Case Style
TBGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
2V
Supply Voltage Nom
-
IC Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Memory Density
256Mbit
Memory Configuration
32M x 8bit
Interfaces
SPI
IC Case / Package
TBGA
No. of Pins
24Pins
Clock Frequency Max
200MHz
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
1.8V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.b.1.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
