Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT40A1G8SA-062E:RCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AJ1296
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.260 |
Price for:Each
Minimum: 1
Multiple: 1
$108.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A1G8SA-062E:RCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.23AJ1296
Technical Datasheet
DRAM TypeDDR4
Memory Density8Gbit
DRAM Density8Gbit
DRAM Memory Configuration1G x 8bit
Memory Configuration1G x 8bit
Clock Frequency Max1.6GHz
Clock Frequency1.6GHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Access Time625ps
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR4
DRAM Density
8Gbit
Memory Configuration
1G x 8bit
Clock Frequency
1.6GHz
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Access Time
625ps
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Memory Density
8Gbit
DRAM Memory Configuration
1G x 8bit
Clock Frequency Max
1.6GHz
Memory Case Style
FBGA
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
