
Need more?
| Quantity | Price |
|---|---|
| 1+ | $230.970 |
Product Information
Product Overview
MT40A2G8SA-062E:F is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x8 configurations. This memory uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
- Packaging style is 78-ball FBGA
- Timing (cycle time) is 0.65ns at CL = 22 (DDR4-3200)
- Operating temperature range is 0°C to 95°C
- Operating supply voltage range is 1.14Vmin
- 8n-bit prefetch architecture, programmable data strobe preambles
- Multipurpose register READ and WRITE capability, self refresh mode
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- Maximum power saving, output driver calibration, fine granularity refresh
- Databus write cyclic redundancy check (CRC), per-DRAM addressable
Technical Specifications
DDR4
16Gbit
2G x 8bit
1.6GHz
FBGA
1.2V
Surface Mount
95°C
MSL 3 - 168 hours
16Gbit
2G x 8bit
1.6GHz
FBGA
78Pins
625ps
0°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
