Print Page
Image is for illustrative purposes only. Please refer to product description.

2,880 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.360 |
Price for:Each
Minimum: 1
Multiple: 1
$40.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M8DA-125 IT:K
Newark Part No.83AH2728
Technical Datasheet
DRAM TypeDDR3L
Memory Density2Gbit
DRAM Density2Gbit
DRAM Memory Configuration256M x 8bit
Memory Configuration256M x 8bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Memory Case StyleFBGA
IC Case / PackageFBGA
No. of Pins78Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.25ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- DDR3L SDRAM (32 Meg x 8 x 8 banks)
- 256 Meg x 8 configuration, tCK = 1.25ns, CL = 11 speed grade
- VDD = VDDQ = 1.35V (1.283 to 1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 78-ball FBGA package, industrial temperature range from -40°C ≤ TC ≤ +95°C
Technical Specifications
DRAM Type
DDR3L
DRAM Density
2Gbit
Memory Configuration
256M x 8bit
Clock Frequency
800MHz
IC Case / Package
FBGA
Supply Voltage Nom
1.35V
Access Time
1.25ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
2Gbit
DRAM Memory Configuration
256M x 8bit
Clock Frequency Max
800MHz
Memory Case Style
FBGA
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
