Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT41K512M16VRP-107 AIT:PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8042
Your Part Number
1,224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $144.900 |
Price for:Each
Minimum: 1
Multiple: 1
$144.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K512M16VRP-107 AIT:PCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8042
Technical Datasheet
DRAM TypeDDR3L
DRAM Density8Gbit
Memory Density8Gbit
DRAM Memory Configuration512M x 16bit
Memory Configuration512M x 16bit
Clock Frequency Max933MHz
Clock Frequency933MHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
IC MountingSurface Mount
Access Time1.07ns
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
Memory Density
8Gbit
Memory Configuration
512M x 16bit
Clock Frequency
933MHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.35V
Access Time
1.07ns
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
8Gbit
DRAM Memory Configuration
512M x 16bit
Clock Frequency Max
933MHz
IC Case / Package
TFBGA
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
