
| Quantity | Price |
|---|---|
| 1+ | $93.020 |
Product Information
Product Overview
MT41K512M8DA-107 IT:P is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Self-refresh temperature (SRT), automatic self refresh (ASR)
- Write leveling, multipurpose register, output driver calibration
- 512 Meg x 8 configuration
- 1866MT/s data rate, 13.91ns CL
- 78-ball FBGA package
- Industrial temperature range from -40°C ≤ TC ≤+95°C
Technical Specifications
DDR3L
4Gbit
512M x 8bit
933MHz
TFBGA
1.35V
1.07ns
95°C
No SVHC (17-Jan-2023)
4Gbit
512M x 8bit
933MHz
TFBGA
78Pins
Surface Mount
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
