Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT41K64M16TW-107 AUT:JCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8052
Your Part Number
1,034 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.900 |
Price for:Each
Minimum: 1
Multiple: 1
$51.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K64M16TW-107 AUT:JCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH8052
Technical Datasheet
DRAM TypeDDR3L
Memory Density1Gbit
DRAM Density1Gbit
Memory Configuration64M x 16bit
DRAM Memory Configuration64M x 16bit
Clock Frequency Max933MHz
Clock Frequency933MHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins96Pins
Supply Voltage Nom1.35V
Access Time1.07ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR3L
DRAM Density
1Gbit
DRAM Memory Configuration
64M x 16bit
Clock Frequency
933MHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.35V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency Max
933MHz
IC Case / Package
TFBGA
No. of Pins
96Pins
Access Time
1.07ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
