
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.710 |
Product Information
Product Overview
MT41K64M16TW-107 IT:J is a DDR3L SDRAM. The DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. The control, command, and address signals are registered at every positive edge of CK. Input data is registered on the first rising edge of DQS after the WRITE preamble, and output data is referenced on the first rising edge of DQS after the READ preamble.
- VDD = VDDQ = +1.35V (1.283V to 1.45V), backward compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture, 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- Self refresh temperature (SRT), automatic self refresh (ASR)
- Write levelling, multipurpose register, output driver calibration
- 64 Meg x 16 configuration
- tCK = 1.07ns, CL = 13 speed grade
- 96-ball FBGA package
- Industrial temperature range from -40 to +95°C
Technical Specifications
DDR3L
1Gbit
8M x 16bit
933MHz
TFBGA
1.35V
Surface Mount
95°C
No SVHC (17-Jan-2023)
1Gbit
64M x 16bit
933MHz
FBGA
96Pins
1.07ns
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
