
Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.640 |
Product Information
Product Overview
MT47H128M16RT-25E IT:C is a DDR2 SDRAM. The DDR2 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM effectively consists of a single 4n-bit-wide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. The DDR2 SDRAM provide for programmable read or write burst lengths of four or eight locations. DDR2 SDRAM supports interrupting a burst read of eight with another read or a burst write of eight with another write. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.
- VDD = 1.8V ±0.1V, VDDQ = 1.8V ±0.1V
- JEDEC-standard 1.8V I/O (SSTL-18-compatible)
- DLL to align DQ and DQS transitions with CK, 8 internal banks for concurrent operation
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- Adjustable data-output drive strength, 64ms, 8192-cycle refresh
- On-die termination (ODT), supports JEDEC clock jitter specification
- 128 Meg x 16 configuration
- Timing – cycle time : 2.5ns at CL = 5 (DDR2-800)
- 84-ball BGA package
- Industrial operating temperature range from (-40°C ≤ TC ≤ +95°C)
Technical Specifications
DDR2
2Gbit
128M x 16bit
400MHz
FBGA
1.8V
Surface Mount
95°C
MSL 3 - 168 hours
2Gbit
128M x 16bit
400MHz
FBGA
84Pins
2.5ns
-40°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
