Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E AIT:MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8132
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$34.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H64M16NF-25E AIT:MCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.80AH8132
Technical Datasheet
DRAM TypeDDR2
Memory Density1Gbit
DRAM Density1Gbit
DRAM Memory Configuration64M x 16bit
Memory Configuration64M x 16bit
Clock Frequency400MHz
Clock Frequency Max400MHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
Access Time2.5ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
DRAM Type
DDR2
DRAM Density
1Gbit
Memory Configuration
64M x 16bit
Clock Frequency Max
400MHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
1Gbit
DRAM Memory Configuration
64M x 16bit
Clock Frequency
400MHz
Memory Case Style
TFBGA
No. of Pins
84Pins
Access Time
2.5ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
