
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
Product Information
Product Overview
MT48LC16M16A2P-6A:G is a SDR SDRAM. The 256Mb SDRAM is a high-speed CMOS, dynamic random-access memory containing 268,435,456 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 67,108,864-bit banks are organized as 8192 rows by 2048 columns by 4bits. Each of the x8’s 67,108,864-bit banks are organized as 8192 rows by 1024 columns by 8 bits. Each of the x16’s 67,108,864-bit banks are organized as 8192 rows by 512 columns by 16 bits. The 256Mb SDRAM is designed to operate in 3.3V memory systems. An auto refresh mode is provided, along with a power-saving, power-down mode. All inputs and outputs are LVTTL-compatible.
- Fully synchronous; all signals registered on positive edge of system clock
- Internal, pipelined operation; column address can be changed every clock cycle
- Internal banks for hiding row access/precharge
- Auto precharge, includes concurrent auto precharge and auto refresh modes
- LVTTL-compatible inputs and outputs
- Single 3.3V ±0.3V power supply
- 167MHz clock frequency, timing – cycle time: 6ns at CL = 3 (x8, x16 only)
- 16 Meg x 16 architecture
- 54-pin TSOP II package
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
SDR
256Mbit
16M x 16bit
166MHz
TSOP
3.3V
6ns
70°C
MSL 3 - 168 hours
256Mbit
16M x 16bit
166MHz
TSOP-II
54Pins
Surface Mount
0°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
