Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT4KTF25664HZ-1G9P1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7939
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $164.090 |
Price for:Each
Minimum: 1
Multiple: 1
$164.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT4KTF25664HZ-1G9P1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.80AH7939
Technical Datasheet
Memory Density2GB
Memory Speed1.866GHz
Module MemoryPC3-14900
Module Form Factor204-Pin DDR3L SDRAM SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration256M x 64bit
Supply Voltage Min1.283V
Supply Voltage Max1.45V
Supply Voltage Nom1.35V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Memory Density
2GB
Module Memory
PC3-14900
Memory Application
Notebook SODIMM
Supply Voltage Min
1.283V
Supply Voltage Nom
1.35V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Memory Speed
1.866GHz
Module Form Factor
204-Pin DDR3L SDRAM SO-DIMM
Memory Configuration
256M x 64bit
Supply Voltage Max
1.45V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
