Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 AAT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7965
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1280+ | $978.126 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 AAT:CCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.25AK7965
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E2G32D4DE-046 AAT:C is a 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X)is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel x 16 I/O, each channel having 8-banks.
- 2 Gig x 32 configuration, 4266Mb/s data rate pin
- LPDDR4, 4 die count
- Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies , programmable and on-the-fly burst lengths (BL = 16, 32)
- Automotive AEC-Q100 qualified
- Operating temperature range from –40°C to +105°C
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
