Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E768M32D2NP-053 RS WT:ACopy
Newark Part No.80AH8445
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E768M32D2NP-053 RS WT:ACopy
Newark Part No.80AH8445
DRAM TypeMobile LPDDR4
Memory Density24Gbit
DRAM Density24Gbit
Memory Configuration768M x 32bit
DRAM Memory Configuration768M x 32bit
Clock Frequency1.866GHz
Clock Frequency Max1.866GHz
IC Case / PackageWFBGA
Memory Case StyleWFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
Access Time535ps
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
24Gbit
DRAM Memory Configuration
768M x 32bit
Clock Frequency Max
1.866GHz
Memory Case Style
WFBGA
Supply Voltage Nom
1.1V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Density
24Gbit
Memory Configuration
768M x 32bit
Clock Frequency
1.866GHz
IC Case / Package
WFBGA
No. of Pins
200Pins
Access Time
535ps
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
