Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT53E768M64D4HJ-046 AIT:BCopy
Newark Part No.80AH8468
Your Part Number
No Longer Available
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E768M64D4HJ-046 AIT:BCopy
Newark Part No.80AH8468
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density48Gbit
DRAM Density48Gbit
DRAM Memory Configuration768M x 64bit
Memory Configuration768M x 64bit
Clock Frequency Max2.133GHz
Clock Frequency2.133GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
DRAM Type
Mobile LPDDR4
DRAM Density
48Gbit
Memory Configuration
768M x 64bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
95°C
SVHC
No SVHC (08-Jul-2021)
Memory Density
48Gbit
DRAM Memory Configuration
768M x 64bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
