Print Page
MTA18ASF2G72HZ-3G2R1
RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 260-Pin DDR4 SDRAM SO-DIMM, Notebook SODIMM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA18ASF2G72HZ-3G2R1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 40AJ0796 |
| Your Part Number | |
| Technical Datasheet |
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,752.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,752.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA18ASF2G72HZ-3G2R1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 40AJ0796 |
| Technical Datasheet | |
| Memory Density | 16GB |
| Memory Speed | 1.6GHz |
| Module Memory | PC4-3200 |
| Module Form Factor | 260-Pin DDR4 SDRAM SO-DIMM |
| Memory Application | Notebook SODIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.26V |
| Supply Voltage Nom | 1.2V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Memory Density | 16GB |
|---|---|
| Module Memory | PC4-3200 |
| Memory Application | Notebook SODIMM |
| Supply Voltage Min | 1.14V |
| Supply Voltage Nom | 1.2V |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Speed | 1.6GHz |
|---|---|
| Module Form Factor | 260-Pin DDR4 SDRAM SO-DIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Max | 1.26V |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 4A994A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
