Print Page
MTA18ASF2G72PDZ-3G2R1
RAM Memory Module, 16 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM RDIMM, Server RDIMM, 2G x 72bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA18ASF2G72PDZ-3G2R1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 40AJ0798 |
| Your Part Number | |
| Technical Datasheet |
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,836.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,836.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA18ASF2G72PDZ-3G2R1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 40AJ0798 |
| Technical Datasheet | |
| Memory Density | 16GB |
| Memory Speed | 1.6GHz |
| Module Memory | PC4-3200 |
| Module Form Factor | 288-Pin DDR4 SDRAM RDIMM |
| Memory Application | Server RDIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.26V |
| Supply Voltage Nom | 1.2V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MTA18ASF2G72PDZ-3G2R1 is a DDR4 SDRAM memory module with a capacity of 16GB. It is designed for use in servers and high-performance computing environments, providing reliable and efficient memory performance.
- 2Gig × 72 configuration, 25.6GB/s module bandwidth
- 0.625ns/3200 MT/s memory clock/data rate and 22-22-22 clock cycles (CL-nRCD-nRP)
- Supports ECC error detection and correction, Low-power auto self refresh (LPASR)
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Data bus inversion (DBI) for data bus and on-die VREFDQ generation and calibration
- On-board I2C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- 16 internal banks, 4 groups of 4 banks each and selectable BC4 or BL8 on-the-fly (OTF)
- Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
- Gold edge contacts and fly-by topology
- Terminated control, command, and address bus
Technical Specifications
| Memory Density | 16GB |
|---|---|
| Module Memory | PC4-3200 |
| Memory Application | Server RDIMM |
| Supply Voltage Min | 1.14V |
| Supply Voltage Nom | 1.2V |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Speed | 1.6GHz |
|---|---|
| Module Form Factor | 288-Pin DDR4 SDRAM RDIMM |
| Memory Configuration | 2G x 72bit |
| Supply Voltage Max | 1.26V |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 4A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
