Print Page
MTA4ATF1G64HZ-3G2F1
RAM Memory Module, 8 GB, 1.6 GHz, PC4-3200, 260-Pin DDR4 SDRAM SO-DIMM, Notebook SODIMM
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA4ATF1G64HZ-3G2F1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 67AJ1350 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $690.110 |
Price for:Each
Minimum: 1
Multiple: 1
$690.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA4ATF1G64HZ-3G2F1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 67AJ1350 |
| Technical Datasheet | |
| Memory Density | 8GB |
| Memory Speed | 1.6GHz |
| Module Memory | PC4-3200 |
| Module Form Factor | 260-Pin DDR4 SDRAM SO-DIMM |
| Memory Application | Notebook SODIMM |
| Memory Configuration | 1G x 64bit |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MTA4ATF1G64HZ-3G2F1 is a DDR4 SDRAM SODIMM.
- Fast data transfer rate: PC4-2666, PC4-3200, single-rank
- Data bus inversion (DBI) for data bus
- On-board I2C serial presence-detect (SPD) EEPROM
- 8 internal banks; 2 groups of 4 banks each
- 8GB module density
- 1 Gig x 64 configuration, 0.625ns at CL = 22 (DDR4-3200) frequency/CAS latency
- 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate
- 22-22-22 clock cycles (CL-nRCD-nRP)
- Commercial temperature :0°C to 95°C, 260-pin DIMM package
Technical Specifications
| Memory Density | 8GB |
|---|---|
| Module Memory | PC4-3200 |
| Memory Application | Notebook SODIMM |
| Supply Voltage Min | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Speed | 1.6GHz |
|---|---|
| Module Form Factor | 260-Pin DDR4 SDRAM SO-DIMM |
| Memory Configuration | 1G x 64bit |
| Supply Voltage Max | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
