Print Page
MTA72ASS8G72LZ-3G2R2
RAM Memory Module, 64 GB, 1.6 GHz, PC4-3200, 288-Pin DDR4 SDRAM LRDIMM, Server LRDIMM, 8G x 72bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA72ASS8G72LZ-3G2R2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 25AK7915 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8,276.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8,276.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICRON |
|---|---|
| Manufacturer Part No | MTA72ASS8G72LZ-3G2R2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 25AK7915 |
| Technical Datasheet | |
| Memory Density | 64GB |
| Memory Speed | 1.6GHz |
| Module Memory | PC4-3200 |
| Module Form Factor | 288-Pin DDR4 SDRAM LRDIMM |
| Memory Application | Server LRDIMM |
| Memory Configuration | 8G x 72bit |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
MTA72ASS8G72LZ-3G2R2 is a DDR4 SDRAM LRDIMM memory module.
- Fast data transfer rates: PC4-3200, PC4-2933, PC4-2666, PC4-2400
- Quad-rank, using 16Gb TwinDie DDR4
- On-board I²C temperature sensor with integrated serial presence-detect (SPD) EEPROM
- 16 internal banks (4 groups of 4 banks each)
- 64GB module density, 8 Gig x 72 configuration, 25.6GB/s module bandwidth
- 0.625ns/3200MT/s memory clock/data rate, 22-22-22 CL-nRCD-nRP clock cycles
- Frequency/CAS latency – 0.625ns at CL = 22 (DDR4-3200)
- 128K A[16:0] row address, 1K A[9:0] column address
- 16Gb TwinDie (4 Gig x 4), 16 banks device configuration, 4 CS-n[3:0] module rank address
- 288-pin DIMM package, commercial operating temperature range from 0 to 95°C
Technical Specifications
| Memory Density | 64GB |
|---|---|
| Module Memory | PC4-3200 |
| Memory Application | Server LRDIMM |
| Supply Voltage Min | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 95°C |
| SVHC | No SVHC (17-Jan-2023) |
| Memory Speed | 1.6GHz |
|---|---|
| Module Form Factor | 288-Pin DDR4 SDRAM LRDIMM |
| Memory Configuration | 8G x 72bit |
| Supply Voltage Max | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
