Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDDAV960TGA-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.48AK5379
Product Range5400 PRO Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,375.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,375.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAV960TGA-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.48AK5379
Product Range5400 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to Speed95000
Random Write up to Speed33000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5400 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
95000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
Non-Encrypted
Sequential Write Speed
520MB/s
Random Write up to Speed
33000
Operating Temperature Min
0°C
Product Range
5400 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
