Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKBA400TFS-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9280
Product Range7450 MAX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,739.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,739.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA400TFS-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9280
Product Range7450 MAX Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 4, NVMe
Memory Capacity400GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed5000MB/s
Sequential Write Speed700MB/s
Random Read up to Speed280000
Random Write up to Speed65000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKBA400TFS-1BC1ZABYY is a 7450 MAX SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor: M.2 (80mm x 22mm)
- 400GB drive capacity
- Latency: READ (TYP)is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear leveling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to Speed
280000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Memory Capacity
400GB
Encryption Type
Non-Encrypted
Sequential Write Speed
700MB/s
Random Write up to Speed
65000
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
