Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKBA960TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9286
Product Range7450 PRO Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4,216.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4,216.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA960TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.32AK9286
Product Range7450 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 4, NVMe
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed5000MB/s
Sequential Write Speed1400MB/s
Random Read up to Speed520000
Random Write up to Speed82000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKBA960TFR-1BC1ZABYY is a 7450 PRO SSD.
- Micron® 3D TLC NAND flash
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- NVM Express 1.4b: name spaces supported: 132, weighted round robin with urgent arbitration supported
- TCG storage security subsystem class: Opal Rev 2.01
- Security: digitally signed firmware, surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Commercial operating temperature: 0°C to +70°C
- MTTF: 2 million device hours
- M.2 (80mm x 22mm) drive form factor
- 960GB drive capacity
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to Speed
520000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
Non-Encrypted
Sequential Write Speed
1400MB/s
Random Write up to Speed
82000
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
