Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9288
Product Range7450 PRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,467.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6,467.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG1T9TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9288
Product Range7450 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4, NVMe
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed5000MB/s
Sequential Write Speed2400MB/s
Random Read up to Speed735000
Random Write up to Speed120000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to Speed
735000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 22110
Memory Capacity
1.92TB
Encryption Type
Non-Encrypted
Sequential Write Speed
2400MB/s
Random Write up to Speed
120000
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
