Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMTFDKBG960TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9293
Product Range7450 PRO Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,707.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3,707.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBG960TFR-1BC1ZABYYCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.32AK9293
Product Range7450 PRO Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 22110
InterfacesPCIe Gen 4, NVMe
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed5000MB/s
Sequential Write Speed1400MB/s
Random Read up to Speed520000
Random Write up to Speed82000
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
MTFDKBG960TFR-1BC1ZABYY is a 7450 PRO SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor: M.2 (110mm x 22mm)
- 960GB drive capacity
- Latency: READ (TYP)is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear leveling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to Speed
520000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 22110
Memory Capacity
960GB
Encryption Type
Non-Encrypted
Sequential Write Speed
1400MB/s
Random Write up to Speed
82000
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
