Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032CA6W-SPTLYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AJ5916
Product RangeMC122032C
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.870 |
| 5+ | $41.340 |
| 10+ | $39.810 |
| 25+ | $37.380 |
| 50+ | $34.930 |
| 100+ | $31.080 |
| 250+ | $27.530 |
Price for:Each
Minimum: 1
Multiple: 1
$42.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032CA6W-SPTLYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AJ5916
Product RangeMC122032C
Technical Datasheet
Resolution122 x 32 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow
Product RangeMC122032C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
122 x 32 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
