Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064B6W-SPTLY-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.600 |
| 5+ | $38.730 |
| 10+ | $36.860 |
| 25+ | $34.940 |
| 50+ | $32.880 |
| 100+ | $32.270 |
| 250+ | $31.370 |
Price for:Each
Minimum: 1
Multiple: 1
$40.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064B6W-SPTLY-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3397
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size78mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC128064B6W-SPTLY-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 78mm x 70mm x 15mm (W x H x D) with 128 x 64 characters.
- Typical input voltage is 5V
- Supply current is 6mA at Vdd = 5V
- Yellow/green transflective STN
- LED Yellow/green backlight
- 6 "o" clock viewing direction
- NT7107 controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (top, left) with 2.54mm pitch
- Overall dimensions - 78.0 x 70.0 x 15.0mm
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Display Mode
Transflective
Module Size
78mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
