Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20803A6W-GPRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61X9724
Product RangeMC20803A6W
Your Part Number
893 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.400 |
| 25+ | $5.070 |
| 50+ | $4.750 |
| 100+ | $4.350 |
| 250+ | $4.280 |
| 500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20803A6W-GPRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61X9724
Product RangeMC20803A6W
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceBlack on Grey
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size2.6mm
LCD Display TypeSTN
Module Size25mm x 17.5mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeMC20803A6W
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 2 line of 8 characters - 2 x 8 also referred to as 8 x 2
- Positive mode grey STN material
- Appearance - Blue/black characters on grey background
- Reflective technology, generally for high ambient light and low power applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- 0 to +50°C operating temperature range
- 16 way through hole SIL (top middle) connection, 1.27mm pitch
- Overall max dimensions - 25.0 x 17.5 x 4.3mm
- Viewing area - 21.0 x 9.0mm
- 3mm character (actual dimension 1.85 x 2.60mm)
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
2.6mm
Module Size
25mm x 17.5mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Grey
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
MC20803A6W
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
