Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A12W-VNMLWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52Y1045
Product RangeMC20805A12W
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 10+ | $12.530 |
| 25+ | $12.220 |
| 50+ | $11.160 |
| 100+ | $10.590 |
| 250+ | $9.480 |
| 500+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805A12W-VNMLWCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52Y1045
Product RangeMC20805A12W
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.56mm
LCD Display TypeVATN
Module Size58mm x 32mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC20805A12W
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 2 line of 8 characters - 2 x 8 also referred to as 8 x 2
- Negative mode VATN material (Vertical Aligned TN)
- Appearance - white characters on black background
- Transmissive technology, generally for indoor applications
- Low cost aesthetic alternative to OLED technology
- Chip on board construction (COB) for easy mounting
- On board controller RW1063 or equivalent (HD44780 similar)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 12 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
- Overall max dimensions - 58.0 x 32.0 x 13.2mm
- Viewing area - 38.0 x 16.0mm
- 5mm character (actual dimension 2.96 x 5.56mm)
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
58mm x 32mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
VATN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC20805A12W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
