Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605C6W-SPR-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3430
Product RangeMono COB Character LCDs Product Series
Your Part Number
697 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 10+ | $13.490 |
| 25+ | $13.140 |
| 50+ | $12.000 |
| 100+ | $11.370 |
| 250+ | $10.170 |
| 500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605C6W-SPR-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3430
Product RangeMono COB Character LCDs Product Series
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.35mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product RangeMono COB Character LCDs Product Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC21605C6W-SPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 80mm x 36mm x 9.5mm (W x H x D), character size is 2.95mm x 4.35mm (W x H), character pitch is 0.7mm x 0.7mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Yellow/green reflective STN
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
Mono COB Character LCDs Product Series
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.35mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
