Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G6WR-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 10+ | $15.390 |
| 25+ | $14.990 |
| 50+ | $13.690 |
| 100+ | $12.990 |
| 250+ | $11.600 |
| 500+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605G6WR-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3448
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Cyrillic
Display ModeTransflective
Character Size5.23mm
LCD Display TypeBSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Chip-on-board 2 x 16 character LCD display has a white on blue appearance and has an English / Russian font set. This display uses the ST7066U controller.
- Character height of 5.23mm, connection pitch of 2.54 mm
- 5V logic voltage, parallel interface
- STN transmissive display mode
- BSTN LC type , COB construction
- Module size is 80mm x 36mm x 13.50mm
- Operating temperature range from -20°C to +70°C
- White LED backlight
- 64.5mm x 16.4mm (W x H) viewing area
- 3mm x 5.23mm (W x H) character size, 0.56mm x 0.61mm (W x H) dot size
- 6 O'clock viewing angle
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Cyrillic
Character Size
5.23mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
